BournsSRR6028-331YInductor Surface Mount

Inductor Power Shielded Wirewound 330uH 30% 100KHz 11Q-Factor Ferrite 0.37A 1.4Ohm DCR T/R

This power SRR6028-331Y surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 330u H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 1.4 Ohm. This product is 7 mm long, 3 mm tall and 7 mm deep.

6,000 parts: Ships in 3 days

    Total$190.70Price for 500

    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.3814

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.