BournsSRR6028-150YInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 30% 100KHz 9.5Q-Factor Ferrite 1.7A 0.078Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 35 | |
| 30% | |
| 100K | |
| 1.7 | |
| 1.3 | |
| 0.078 | |
| 9.5 | |
| 2.52M | |
| 22M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
This power SRR6028-150Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7 mm long, 3 mm tall and 7 mm deep. It has an inductance of 15u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 22M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 78m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

