BournsSRR6028-102YInductor Surface Mount
Inductor Power Shielded Wirewound 1000uH 30% 100KHz 32Q-Factor Ferrite 0.15A 4.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 35 | |
| 30% | |
| 100K | |
| 0.15 | |
| 0.17 | |
| 4.5 | |
| 32 | |
| 252K | |
| 7M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
An ideal space-saving electronic component is this power SRR6028-102Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 4.5 Ohm. It has an inductance of 1m H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7M(Typ) Hz. This product is 7 mm long, 3 mm tall and 7 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

