BournsSRR5028-471YInductor Surface Mount
Inductor Power Shielded Wirewound 470uH 30% 100KHz 12Q-Factor Ferrite 0.3A 2.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 470u | |
| 30% | |
| 100K | |
| 0.3 | |
| 0.23(Typ) | |
| 2.5 | |
| 12 | |
| 796K | |
| 5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 3 |
This power SRR5028-471Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep. It has an inductance of 470u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 2.5 Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

