BournsSRR5028-180YInductor Surface Mount

Inductor Power Shielded Wirewound 18uH 30% 100KHz 10Q-Factor Ferrite 1.25A 0.11Ohm DCR T/R

An ideal space-saving electronic component is this power SRR5028-180Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz. This SMD inductor has a maximum DC current of 1.25 A with a maximum resistance of 110m Ohm. It has an inductance of 18u H. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep.

No Stock Available

Quantity Increments of 400 Minimum 800
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.3512
    1. 800+$0.3512
    2. 2000+$0.3476
    3. 4000+$0.3442
    4. 6000+$0.3407
    5. 8000+$0.3373
    6. 10000+$0.3339
    7. 12000+$0.3306
    8. 20000+$0.3273
    9. 30000+$0.3240
    10. 50000+$0.3208

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.