BournsSRR5018-330YInductor Surface Mount
Inductor Power Shielded Wirewound 33uH 30% 100KHz 10.9Q-Factor Ferrite 0.65A 0.35Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 30% | |
| 100K | |
| 0.65 | |
| 0.7(Typ) | |
| 0.35 | |
| 10.9 | |
| 2.52M | |
| 20M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

