BournsSRR5018-181YInductor Surface Mount
Inductor Power Shielded Wirewound 180uH 30% 100KHz 13.6Q-Factor Ferrite 0.25A 2.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 180u | |
| 30% | |
| 100K | |
| 0.25 | |
| 0.32(Typ) | |
| 2.3 | |
| 13.6 | |
| 796K | |
| 10M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

