BournsSRR4028-560YInductor Surface Mount
Inductor Power Shielded Wirewound 56uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.32Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 56u | |
| 35 | |
| 30% | |
| 100K | |
| 0.7 | |
| 0.41(Typ) | |
| 0.32 | |
| 9 | |
| 2.52M | |
| 13M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR4028-560Y surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This product is 5 mm long, 3 mm tall and 5 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. It has an inductance of 56u H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 320m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

