BournsSRR4028-470YInductor Surface Mount
Inductor Power Shielded Wirewound 47uH 30% 100KHz 10.88Q-Factor Ferrite 0.75A 0.28Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 35 | |
| 30% | |
| 100K | |
| 0.75 | |
| 0.48(Typ) | |
| 0.28 | |
| 10.88 | |
| 2.52M | |
| 13M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
This power SRR4028-470Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 47u H. This device is made with wirewound technology. This product is 5 mm long, 3 mm tall and 5 mm deep. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 280m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

