10-25% Off
BournsSRR4028-2R7YInductor Surface Mount
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 8.64Q-Factor Ferrite 2.35A 0.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.7u | |
| 35 | |
| 30% | |
| 100K | |
| 2.35 | |
| 1.8(Typ) | |
| 0.03 | |
| 8.64 | |
| 7.96M | |
| 92M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
Use this power SRR4028-2R7Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5 mm long, 3 mm tall and 5 mm deep. It has an inductance of 2.7u H. This SMD inductor has a maximum DC current of 2.35 A with a maximum resistance of 30m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 92M(Typ) Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

