BournsSRR4028-271YInductor Surface Mount

Inductor Power Shielded Wirewound 270uH 30% 100KHz 17.46Q-Factor Ferrite 0.32A 1.5Ohm DCR T/R

Save valuable space on a PCB with this power SRR4028-271Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 270u H. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 1.5 Ohm. This device utilizes wirewound technology. This product is 5 mm long, 3 mm tall and 5 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.3450
    1. 1000+$0.3450
    2. 2000+$0.3415
    3. 2500+$0.3381
    4. 3000+$0.3347
    5. 4000+$0.3314
    6. 5000+$0.3281
    7. 6000+$0.3248
    8. 10000+$0.3216
    9. 20000+$0.3183

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.