BournsSRR4018-220YInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 0.88A 0.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30% | |
| 100K | |
| 0.88 | |
| 0.65 | |
| 0.3 | |
| 7 | |
| 2.52M | |
| 29M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 2 |
Use this power SRR4018-220Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 29M(Typ) Hz. This device utilizes wirewound technology. This product is 5 mm long, 2 mm tall and 5 mm deep. This SMD inductor has a maximum DC current of 880m A with a maximum resistance of 300m Ohm. It has an inductance of 22u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

