BournsSRR4018-180YInductor Surface Mount
Inductor Power Shielded Wirewound 18uH 30% 100KHz 7Q-Factor Ferrite 0.92A 0.28Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 18u | |
| 30% | |
| 100K | |
| 0.92 | |
| 0.75 | |
| 0.28 | |
| 7 | |
| 2.52M | |
| 30M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

