BournsSRR4018-151YInductor Surface Mount
Inductor Power Shielded Wirewound 150uH 30% 100KHz 14Q-Factor Ferrite 0.28A 2.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 30% | |
| 100K | |
| 0.28 | |
| 0.26 | |
| 2.6 | |
| 14 | |
| 796K | |
| 10M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 2 |
This power SRR4018-151Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 2.6 Ohm. It has an inductance of 150u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This product is 5 mm long, 2 mm tall and 5 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

