BournsSRR1806-331MInductor Surface Mount
Inductor Power Shielded Wirewound 330uH 20% 100KHz 30Q-Factor Ferrite 0.8A 0.79Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 20% | |
| 100K | |
| 0.8 | |
| 1.4(Typ) | |
| 0.79(Typ) | |
| 30 | |
| 796K | |
| 3M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 7.1 |
Make any circuit look clean and compact using this power SRR1806-331M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 330u H. This product is 18.6 mm long, 7.1 mm tall and 14.3 mm deep. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 790m(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. It has a tolerance of 20%. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

