10-25% Off

BournsSRR1806-102MInductor Surface Mount

Inductor Power Shielded Wirewound 1000uH 20% 100KHz 46Q-Factor Ferrite 0.45A 2.16Ohm DCR T/R

This power SRR1806-102M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 18.6 mm long, 7.1 mm tall and 14.3 mm deep. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 2.16(Typ) Ohm. This device is made with wirewound technology. It has an inductance of 1m H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.5M(Typ) Hz.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.47Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.4738
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.4738

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.