BournsSRR1280-121KInductor Surface Mount
Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 120u | |
| 25 | |
| 10% | |
| 1K | |
| 1.95 | |
| 1.95(Typ) | |
| 0.2 | |
| 16(Typ) | |
| 796K | |
| 4.3M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
Use this power SRR1280-121K surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 120u H. This device utilizes wirewound technology. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.3M(Typ) Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1.95 A with a maximum resistance of 200m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

