BournsSRR1260A-102KInductor Surface Mount
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 30Q-Factor Ferrite 0.68A 1.7Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 25 | |
| 10% | |
| 1K | |
| 0.68(Typ) | |
| 0.6(Typ) | |
| 1.7 | |
| 30 | |
| 252K | |
| 1.8M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

