BournsSRR1260-330MInductor Surface Mount

Inductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 0.06Ohm DCR T/R

This power SRR1260-330M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 60m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 33u H. This product is 12.8 mm long, 6.5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9.97M(Typ) Hz.

Import TariffMay apply to this part

Total In Stock: 15,600 parts

Regional Inventory: 1,800

    Total$324.00Price for 600

    1,800 In stock: Ships in 2 days

    • (600)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 1,800 parts
      • Price: $0.5400
    • (600)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 13,800 parts
      • Price: $0.5504

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.