50-75% Off
BournsSRR1240-271KInductor Surface Mount
Inductor Power Shielded Wirewound 270uH 10% 100KHz 10Q-Factor Ferrite 0.8A 0.78Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 270u | |
| 25 | |
| 10% | |
| 100K | |
| 0.8 | |
| 0.8(Typ) | |
| 0.78 | |
| 10(Typ) | |
| 796K | |
| 6M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 4.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1240-271K surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 780m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M(Typ) Hz. It has a tolerance of 10%. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. It has an inductance of 270u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

