BournsSRR1240-221KInductor Surface Mount

Inductor Power Shielded Wirewound 220uH 10% 100KHz 12Q-Factor Ferrite 0.92A 0.66Ohm DCR T/R

This power SRR1240-221K surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.6M(Typ) Hz. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 920m A with a maximum resistance of 660m Ohm. This device is made with wirewound technology. It has an inductance of 220u H. It has a tolerance of 10%.

800 parts: Ships in 3 days

    Total$412.80Price for 800

    • (800)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 800 parts
      • Price: $0.516

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.