BournsSRR1240-102KInductor Surface Mount
Inductor Power Shielded Wirewound 1000uH 10% 100KHz 16Q-Factor Ferrite 0.42A 3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 25 | |
| 10% | |
| 100K | |
| 0.42 | |
| 0.4(Typ) | |
| 3 | |
| 16(Typ) | |
| 252K | |
| 2.8M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 4.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1240-102K surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 3 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.8M(Typ) Hz. It has an inductance of 1m H. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

