BournsSRR1210-331MInductor Surface Mount

Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R

An ideal space-saving electronic component is this power SRR1210-331M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 450m Ohm. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 330u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.8M(Typ) Hz.

Import TariffMay apply to this part

12,750 parts: Ships in 2 days

    Total$173.45Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 12,750 parts
      • Price: $0.6938

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.