BournsSRR1210-151MInductor Surface Mount

Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR T/R

This power SRR1210-151M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 190m Ohm. It has an inductance of 150u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.2M(Typ) Hz. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

513 parts: Ships tomorrow

    Total$95.38Price for 159

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2021+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      159
      Maximum Of:
      249
      Country Of origin:
      China
         
      • Price: $0.5999
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2021+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 263 parts
      • Price: $0.5999
    • (250)

      Ships tomorrow

      Increment:
      250
      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $0.5799

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.