BournsSRR1208-332KLInductor Surface Mount

Inductor Power Shielded Wirewound 3300uH 10% 1KHz 20Q-Factor Ferrite 0.32A 6.4Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1208-332KL surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 500K Hz. It has an inductance of 3.3m H. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 6.4 Ohm. This product is 13 mm long, 8.5 mm tall and 13 mm deep.

Import TariffMay apply to this part

164 parts: Ships tomorrow

    Total$18.93Price for 164

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      164
      Maximum Of:
      164
      Country Of origin:
      China
         
      • Price: $0.1154
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 164 parts
      • Price: $0.1154

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.