BournsSRR1208-182KLInductor Surface Mount
Inductor Power Shielded Wirewound 1800uH 10% 1KHz 20Q-Factor Ferrite 0.46A 3.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1800u | |
| 10 | |
| 10% | |
| 1K | |
| 0.46 | |
| 0.48(Typ) | |
| 3.4 | |
| 20 | |
| 252K | |
| 0.7M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1208-182KL surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 1.8m H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 3.4 Ohm. This product is 13 mm long, 8.5 mm tall and 13 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 700K Hz. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

