BournsSRR1208-152KLInductor Surface Mount
Inductor Power Shielded Wirewound 1500uH 10% 1KHz 10Q-Factor Ferrite 0.36A 2.35Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1500u | |
| 10 | |
| 10% | |
| 1K | |
| 0.36 | |
| 0.55(Typ) | |
| 2.35 | |
| 10 | |
| 252K | |
| 0.75M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
An ideal space-saving electronic component is this power SRR1208-152KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 1.5m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 750K Hz. This SMD inductor has a maximum DC current of 360m A with a maximum resistance of 2.35 Ohm. This product is 13 mm long, 8.5 mm tall and 13 mm deep. It has a tolerance of 10%. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

