10-25% Off
BournsSRR1206-680YLInductor Surface Mount
Inductor Power Shielded Wirewound 68uH 15% 1KHz 18Q-Factor Ferrite 1.3A 0.17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 15% | |
| 1K | |
| 1.3 | |
| 2.2(Typ) | |
| 0.17 | |
| 18 | |
| 2.52M | |
| 7M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 6.5 |
This power SRR1206-680YL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 170m Ohm. It has a tolerance of 15%. It has an inductance of 68u H. This product is 13 mm long, 6.5 mm tall and 13 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

