BournsSRR1206-5R0MLInductor Surface Mount

Inductor Power Shielded Wirewound 5uH 20% 1KHz 21Q-Factor Ferrite 4.7A 0.022Ohm DCR T/R

An ideal space-saving electronic component is this power SRR1206-5R0ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This product is 13 mm long, 6.5 mm tall and 13 mm deep. It has an inductance of 5u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 4.7 A with a maximum resistance of 22m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 25M Hz.

No Stock Available

Quantity Increments of 600 Minimum 600
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.4984
    1. 600+$0.4984
    2. 3000+$0.4934
    3. 6000+$0.4885
    4. 9000+$0.4836
    5. 12000+$0.4788
    6. 15000+$0.4740
    7. 24000+$0.4693
    8. 30000+$0.4646
    9. 60000+$0.4599
    10. 120000+$0.4553

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.