BournsSRR1206-330YLInductor Surface Mount

Inductor Power Shielded Wirewound 33uH 15% 1KHz 21Q-Factor Ferrite 1.9A 0.09Ohm DCR T/R

Save valuable space on a PCB with this power SRR1206-330YL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 90m Ohm. This product is 13 mm long, 6.5 mm tall and 13 mm deep. It has a tolerance of 15%. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 9M Hz. It has an inductance of 33u H.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.