BournsSRR1205-271KLInductor Surface Mount
Inductor Power Shielded Wirewound 270uH 10% 1KHz 9Q-Factor Ferrite 0.6A 1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 270u | |
| 10% | |
| 1K | |
| 0.6 | |
| 1(Typ) | |
| 1 | |
| 9 | |
| 796K | |
| 2.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 5.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

