BournsSRR1005-681KInductor Surface Mount
Inductor Power Shielded Wirewound 680uH 10% 1KHz 37Q-Factor Ferrite 0.26A 2.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| SRR1005-681K | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 680u | |
| 10 | |
| 10% | |
| 1K | |
| 0.26 | |
| 0.38(Typ) | |
| 2.3 | |
| 37 | |
| 796K | |
| 2.6M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 10.2 | |
| 5.2 |
This power SRR1005-681K surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.6M Hz. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 2.3 Ohm. This device utilizes wirewound technology. This product is 12.8 mm long, 5.2 mm tall and 10.2 mm deep. It has a tolerance of 10%. It has an inductance of 680u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

