BournsSRR1005-2R2MInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 25Q-Factor Ferrite 3.1A 0.027Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 20% | |
| 1K | |
| 3.1 | |
| 6.1(Typ) | |
| 0.027 | |
| 25 | |
| 7.96M | |
| 90M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 10.2 | |
| 5.2 |
This power SRR1005-2R2M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12.8 mm long, 5.2 mm tall and 10.2 mm deep. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 27m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 90M Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

