BournsSRR1005-222KInductor Surface Mount
Inductor Power Shielded Wirewound 2200uH 10% 1KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2200u | |
| 10 | |
| 10% | |
| 1K | |
| 0.14 | |
| 0.21(Typ) | |
| 6.5 | |
| 55 | |
| 252K | |
| 1.4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 10.2 | |
| 5.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1005-222K surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 6.5 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.4M Hz. It has a tolerance of 10%. This device is made with wirewound technology. This product is 12.8 mm long, 5.2 mm tall and 10.2 mm deep. It has an inductance of 2.2m H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

