BournsSRR1005-120MInductor Surface Mount
Inductor Power Shielded Wirewound 12uH 20% 1KHz 45Q-Factor Ferrite 1.8A 0.08Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 12u | |
| 10 | |
| 20% | |
| 1K | |
| 1.8 | |
| 2.3(Typ) | |
| 0.08 | |
| 45 | |
| 2.52M | |
| 25M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 10.2 | |
| 5.2 |
Make any circuit look clean and compact using this power SRR1005-120M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 80m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 25M Hz. This device utilizes wirewound technology. It has an inductance of 12u H. This product is 12.8 mm long, 5.2 mm tall and 10.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

