BournsSRR0906-103YLInductor Surface Mount
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 100Q-Factor Ferrite 0.07A 38Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10000u | |
| 10 | |
| 15% | |
| 1K | |
| 0.07 | |
| 0.08(Typ) | |
| 38 | |
| 100 | |
| 79.6K | |
| 0.7M | |
| 8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 13 | |
| 6.3 |
Make any circuit look clean and compact using this power SRR0906-103YL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 15%. This product is 10.5 mm long, 6.3 mm tall and 13 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 700K Hz. This device is made with wirewound technology. It has an inductance of 10m H. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 38 Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

