BournsSRR0805-150MInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 1.3A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1K | |
| 1.3 | |
| 1.8(Typ) | |
| 0.14 | |
| 40 | |
| 2.52M | |
| 22M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.8 | |
| Surface Mount | |
| 8.2 | |
| 4.7 |
This power SRR0805-150M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 10.8 mm long, 4.7 mm tall and 8.2 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 22M Hz. It has an inductance of 15u H. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 140m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

