BournsSRR0804-820KInductor Surface Mount
Inductor Power Shielded Wirewound 82uH 10% 1KHz 20Q-Factor Ferrite 0.4A 0.8Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 82u | |
| 10% | |
| 1K | |
| 0.4 | |
| 0.73(Typ) | |
| 0.8 | |
| 20 | |
| 2.52M | |
| 10M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.8 | |
| Surface Mount | |
| 8.2 | |
| 3.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

