BournsSRR0735A-330MInductor Surface Mount
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1A 0.22Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 1K | |
| 1(Typ) | |
| 1.04(Typ) | |
| 0.22 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 3.7 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR0735A-330M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 7.5 mm long, 3.7 mm tall and 7.5 mm deep. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 220m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

