BournsSRR0604-470KLInductor Surface Mount
Inductor Power Shielded Wirewound 47uH 10% 1KHz 15Q-Factor Ferrite 0.6A 0.36Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 1K | |
| 0.6 | |
| 0.8(Typ) | |
| 0.36 | |
| 15 | |
| 2.52M | |
| 18M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.9 |
Use this power SRR0604-470KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 18M Hz. It has an inductance of 47u H. This device utilizes wirewound technology. This product is 6.7 mm long, 4.8 mm tall and 6.7 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 360m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

