BournsSRR0603-680KLInductor Surface Mount
Inductor Power Shielded Wirewound 68uH 10% 1KHz 11Q-Factor Ferrite 0.4A 0.9Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 10% | |
| 1K | |
| 0.4 | |
| 0.53(Typ) | |
| 0.9 | |
| 11 | |
| 2.52M | |
| 10M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 3.4 |
This power SRR0603-680KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10M Hz. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 900m Ohm. It has a tolerance of 10%. This device utilizes wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

