Reduced Price
Bel Power SolutionsSRPE-03E1A0GDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 3A 16.5W 5-Pin SMD Module
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 5.5 | |
| 13.2 | |
| 0.6 to 5.5 | |
| 3 | |
| 16.5 | |
| DC/DC | |
| 650(Typ) | |
| Yes | |
| 20mV | |
| 15mV | |
| 92(Typ) | |
| 0 | |
| 50 | |
| 2.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.6 |
| Package Width | 10.41 |
| Package Length | 19.05 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

