BournsSRP7028A-R68MInductor Surface Mount
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 15Q-Factor Carbonyl Powder 15.5A 0.0055Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.68u | |
| 20 | |
| 20% | |
| 100K | |
| 15.5 | |
| 25 | |
| 0.0055 | |
| 15 | |
| 100K | |
| 67M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power SRP7028A-R68M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. This device is made with wirewound technology. It has an inductance of 680n H. This SMD inductor has a maximum DC current of 15.5 A with a maximum resistance of 5.5m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 67M(Typ) Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

