BournsSRP7028A-R33MInductor Surface Mount
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 20A 0.0039Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.33u | |
| 20% | |
| 100K | |
| 20 | |
| 32 | |
| 0.0039 | |
| 10 | |
| 100K | |
| 140M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power SRP7028A-R33M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. It has an inductance of 330n H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 140M(Typ) Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 20 A with a maximum resistance of 3.9m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

