BournsSRP7028A-2R2MInductor Surface Mount

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.02Ohm DCR T/R Automotive AEC-Q200

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRP7028A-2R2M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 8 A with a maximum resistance of 20m Ohm. This device utilizes wirewound technology. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 32M(Typ) Hz. It has an inductance of 2.2u H.

Import TariffMay apply to this part

Total In Stock: 19,800 parts

Regional Inventory: 1,800

    Total$84.13Price for 164

    1,800 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      164
      Maximum Of:
      1800
      Country Of origin:
      China
         
      • Price: $0.5130
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1,800 parts
      • Price: $0.5130
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.4981

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.