BournsSRP6530A-R56MInductor Surface Mount
Inductor Power Shielded Wirewound 0.56uH 20% 500KHz 12Q-Factor Metal Alloy Powder 18A 0.0055Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 0.56u | |
| 30 | |
| 20% | |
| 500K | |
| 18(Typ) | |
| 28(Typ) | |
| 0.0055 | |
| 12(Typ) | |
| 25.2M | |
| 78M(Typ) | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.9 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

