10-25% Off
BournsSRP6530A-6R8MInductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 20% 500KHz 26Q-Factor Metal Alloy Powder 5.5A 0.06Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 6.8u | |
| 30 | |
| 20% | |
| 500K | |
| 5.5(Typ) | |
| 9(Typ) | |
| 0.06 | |
| 26(Typ) | |
| 2.52M | |
| 17M(Typ) | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.9 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

