BournsSRP6030VA-4R7MInductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10Q-Factor Metal Alloy Powder 7A 0.042Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 4.7u | |
| 30 | |
| 20% | |
| 100K | |
| 7(Typ) | |
| 8.5(Typ) | |
| 0.042 | |
| 10 | |
| 100K | |
| 18M(Typ) | |
| 2 | |
| -55 | |
| 180 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.8 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

