BournsSRP5050FA-6R8MInductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal Alloy Powder 6.4A 0.0286Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 6.8u | |
| 30 | |
| 20% | |
| 100K | |
| 6.4(Typ) | |
| 7.8(Typ) | |
| 0.0286 | |
| 18M(Typ) | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 5.7 | |
| Surface Mount | |
| 5.5 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

