50-75% Off
BournsSRP5020C-R15YInductor Surface Mount
Inductor Power Shielded Wirewound 0.15uH 30% 100KHz 5Q-Factor Metal Alloy Powder 18A 0.004Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 0.15u | |
| 30 | |
| 30% | |
| 100K | |
| 18(Typ) | |
| 34(Typ) | |
| 0.004 | |
| 5 | |
| 100K | |
| 180M(Typ) | |
| 2 | |
| 2220 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.4 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

